-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3777
|
Newark | Thyristor |Stmicroelectronics T1235-6B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-T1235-6B-TR-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A D2PAK Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3164 / $0.3489 | Buy Now |
DISTI #
T1235-6B-TR
|
Avnet Americas | DFD THYRISTOR TRIAC - Tape and Reel (Alt: T1235-6B-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3139 / $0.3274 | Buy Now |
DISTI #
511-T1235-6B-TR
|
Mouser Electronics | Triacs DFD THYR TRIAC & RECTIFIER RoHS: Compliant | 0 |
|
$0.3160 / $0.3480 | Order Now |
|
STMicroelectronics | 12 A - 600V - 125 °, C Snubberless™, Triac in DPAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4500 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.3130 | Buy Now |
DISTI #
T1235-6B-TR
|
Avnet Silica | DFD THYRISTOR TRIAC (Alt: T1235-6B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1235-6B-TR
|
EBV Elektronik | DFD THYRISTOR TRIAC (Alt: T1235-6B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235-6B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235-6B-TR
STMicroelectronics
TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | SNUBBERLESS TRIAC |