-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132679-ND
|
DigiKey | H16B-TGH/TSH-M40/M40 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$13.0191 / $15.9200 | Buy Now |
DISTI #
T1230164040-000
|
Avnet Americas | H16B-TGH/TSH-M40/M40 - Bag (Alt: T1230164040-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bag | 0 |
|
$8.6151 / $10.3674 | Buy Now |
DISTI #
571-T1230164040-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TGH/TSH-M40/M40 RoHS: Compliant | 0 |
|
$10.6900 / $16.2200 | Order Now |
DISTI #
72023545
|
RS | Heavy Duty Power Connector, H16B-TGH/TSH-M40/M40 | TE Connectivity T1230164040-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9200 / $23.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.5900 | Buy Now |
DISTI #
AMPT1230164040-000
|
Heilind Electronics | H16B-TGH/TSH-M40/M40 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TGH/TSH-M40/M40 RoHS: Compliant | 0 |
|
$7.3200 / $12.8500 | Buy Now |
DISTI #
AMPT1230164040-000
|
Interstate Connecting Components | H16B-TGH/TSH-M40/M40 | 0 |
|
Buy Now | |
|
Master Electronics | H16B-TGH/TSH-M40/M40 RoHS: Compliant | 0 |
|
$7.3200 / $12.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230164040-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230164040-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40/M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |