-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1230160140-000) H16B-TSH-M40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8412
|
Newark | Heavy Duty Conn, 2 Lever, Size H16B Rohs Compliant: Yes |Te Connectivity T1230160140-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7200 / $15.5000 | Buy Now |
DISTI #
A132672-ND
|
DigiKey | H16B-TSH-M40 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9704 / $13.3900 | Buy Now |
DISTI #
T1230160140-000
|
Avnet Americas | H16B-TSH-M40 - Bag (Alt: T1230160140-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bag | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
571-T1230160140-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-M40 RoHS: Compliant | 0 |
|
$9.5600 / $13.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Lead time: 11 Weeks Container: Box | 0Box |
|
$7.4700 | Buy Now |
DISTI #
AMPT1230160140-000
|
Heilind Electronics | H16B-TSH-M40 IP65 HOOD & HOUSING | Americas - 0 in Stock |
|
$8.9336 / $11.9699 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-M40 RoHS: Compliant | 0 |
|
$6.4500 / $10.4300 | Buy Now |
DISTI #
T1230160140-000
|
TTI | Heavy Duty Power Connectors H16B-TSH-M40 Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$8.6800 / $8.8500 | Buy Now |
DISTI #
AMPT1230160140-000
|
Interstate Connecting Components | H16B-TSH-M40 IP65 HOOD & HOUSING | 0 |
|
$8.9336 / $11.9699 | Buy Now |
DISTI #
T1230160140-000
|
Avnet Abacus | H16B-TSH-M40 (Alt: T1230160140-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230160140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230160140-000
TE Connectivity
(T1230160140-000) H16B-TSH-M40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |