-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1230160125-000) H16B-TSH-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1230160125-000-ND
|
DigiKey | H16B-TSH-M25 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$9.7200 / $13.1800 | Buy Now |
DISTI #
A125491-ND
|
DigiKey | H16B-TSH-M25 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$7.9300 / $9.4100 | Buy Now |
DISTI #
T1230160125-000
|
Avnet Americas | H16B-TSH-M25 - Bag (Alt: T1230160125-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
571-T1230160125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-M25 RoHS: Compliant | 0 |
|
$9.2800 / $14.0900 | Order Now |
DISTI #
72024583
|
RS | Heavy Duty Power Connector, H16B-TSH-M25 | TE Connectivity T1230160125-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1000 / $19.7100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks Container: Box | 0Box |
|
$7.4700 | Buy Now |
DISTI #
AMPT1230160125-000
|
Heilind Electronics | H16B-TSH-M25 | Americas - 0 in Stock |
|
$7.6863 / $10.0698 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-M25 RoHS: Compliant |
76 Partner Stock |
|
$9.3400 / $15.0700 | Buy Now |
DISTI #
65694625
|
Verical | Hood 90° Powder 25 Shell Size Gray Die Cast Aluminum Box RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 72 |
|
$9.1200 / $12.3600 | Buy Now |
DISTI #
AMPT1230160125-000
|
Interstate Connecting Components | H16B-TSH-M25 | 0 |
|
$7.6863 / $10.0698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230160125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230160125-000
TE Connectivity
(T1230160125-000) H16B-TSH-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |