Part Details for T123/500 by Vector Electronics & Technology Inc
Overview of T123/500 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T123/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1081
|
Newark | Terminal, Ferrule, 0.055In, Accessory Type:Eyelet, For Use With:Breadboard & Prototype Boards, Connector Type:Ferrule, Contact Material:Copper, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics T123/500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$23.3200 / $35.2700 | Buy Now |
DISTI #
V1066-ND
|
DigiKey | EYELET 0.093" COPPER 500PCS/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$25.8520 / $34.4700 | Buy Now |
DISTI #
574-T123/500
|
Mouser Electronics | Screws & Fasteners 500 PER PKG RoHS: Compliant | 1 |
|
$26.1000 / $34.4600 | Buy Now |