Part Details for T1210DH by STMicroelectronics
Overview of T1210DH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for T1210DH
T1210DH CAD Models
T1210DH Part Data Attributes:
|
T1210DH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1210DH
STMicroelectronics
400V, 12A, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T1210DH
This table gives cross-reference parts and alternative options found for T1210DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1210DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ3P-40M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | T1210DH vs CQ3P-40M |
T0510NH | 800V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T1210DH vs T0510NH |
BTA216-800F | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | T1210DH vs BTA216-800F |
DTN8E | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | T1210DH vs DTN8E |
AC05DJM | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | T1210DH vs AC05DJM |
CQ202-4B-2 | TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | T1210DH vs CQ202-4B-2 |
Z0405MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | T1210DH vs Z0405MF1AA2 |
NTE56026 | TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | T1210DH vs NTE56026 |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | T1210DH vs Q5010LT |
AC05DJM-Z | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-4 | NEC Electronics Group | T1210DH vs AC05DJM-Z |