Part Details for T120S9K2 by HellermannTyton
Overview of T120S9K2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T120S9K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3458
|
Newark | Cable Tie, 225Mm, Pa6.6, 120Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:225Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:55Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton T120S9K2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$20.3600 / $29.5100 | Buy Now |
DISTI #
1436-1636-ND
|
DigiKey | CBL TIE LOCKING NAT 120LBS 8.86" Min Qty: 50 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.5113 / $0.8400 | Buy Now |
DISTI #
329-T120S9K2
|
Mouser Electronics | Cable Ties T120S NAT TIE 8.9 RoHS: Compliant | 200 |
|
$0.4990 / $0.5910 | Buy Now |
DISTI #
70717888
|
RS | Cable Tie, Natural, 8-7/8 "., 0.30 "., 120 lbs. Tensile Strength, MaXimum | HellermannTyton T120S9K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8500 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 9" Long - UL Rated - 120lb Tensile Strength - PA66 - Natural - 50/pkg RoHS: Compliant | 0 |
|
$0.6770 / $1.0170 | Buy Now |
DISTI #
T120S9K2
|
TTI | Cable Ties T120S NAT TIE 8.9 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 750 In Stock |
|
$0.2830 / $0.3960 | Buy Now |
DISTI #
000000000001433025
|
Sager | Cable Ties T120S NAT TIE 8.9 Min Qty: 50 | 0 |
|
$0.9020 / $1.1800 | Buy Now |