Part Details for T120S0UVK2 by HellermannTyton
Overview of T120S0UVK2 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T120S0UVK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T120S0UVK2-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 8.86" Min Qty: 50 Lead time: 6 Weeks Container: Bulk |
4950 In Stock |
|
$0.5469 / $0.7678 | Buy Now |
DISTI #
329-T120S0UVK2
|
Mouser Electronics | Cable Ties T120S BLK UV TIE 8.9 RoHS: Compliant | 0 |
|
$0.5460 / $0.7670 | Order Now |
DISTI #
71381676
|
RS | Heavy Duty Cable Tie, 8.9" Long, UL Rated, 120lb, PA66UV, Black | HellermannTyton T120S0UVK2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7200 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 9" Long - UL Rated - 120lb Tensile Strength - PA66UV - Black - 50/pkg RoHS: Compliant | 0 |
|
$0.8410 / $1.2500 | Buy Now |
DISTI #
T120S0UVK2
|
TTI | Cable Ties T120S BLK UV TIE 8.9 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.2690 / $0.3640 | Buy Now |
DISTI #
000000000003151340
|
Sager | Cable Ties T120S BLK UV TIE 8.9 Min Qty: 50 | 0 |
|
$1.1300 / $1.4900 | Buy Now |