Part Details for T120I0H4 by HellermannTyton
Overview of T120I0H4 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T120I0H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T120I0H4-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 11.81" Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.4649 / $0.5147 | Buy Now |
DISTI #
329-T120I0H4
|
Mouser Electronics | Cable Ties T120I BLK TIE 11.8, 500/PKG RoHS: Compliant | 1500 |
|
$0.3230 / $0.5140 | Buy Now |
DISTI #
70717872
|
RS | Cable Tie, Black, 11-7/8 "., 0.30 "., 120 lbs. Tensile Strength, Maximum | HellermannTyton T120I0H4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6600 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Heavy Duty Cable Tie - 12" Long - UL Rated - 120lb Tensile Strength - PA66 - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.6470 / $0.7700 | Buy Now |
DISTI #
T120I0H4
|
TTI | Cable Ties T120I BLK TIE 11.8, 500/PKG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 41000 In Stock |
|
$0.3200 / $0.5110 | Buy Now |
DISTI #
000000000001432998
|
Sager | Cable Ties T120I BLK TIE 11.8, 500/PKG Min Qty: 500 | 0 |
|
$0.9006 / $0.9782 | Buy Now |