Part Details for T1190N16TOFVTXPSA1 by Infineon Technologies AG
Overview of T1190N16TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1190N16TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-T1190N16TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 1800V 2800A DO200AC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$305.8200 | Buy Now |
DISTI #
T1190N16TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 1800V 2800A DO200AC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$273.7118 / $303.6500 | Buy Now |
DISTI #
T1190N16TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T1190N16TOFVTXPSA1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$328.1660 | Buy Now |
|
Future Electronics | STD THYR/DIODEN DISC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$278.8300 / $292.7700 | Buy Now |
|
Rochester Electronics | T1190N16 - Phase Control Thyristor RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$262.4400 / $308.7600 | Buy Now |
DISTI #
T1190N16TOF
|
TME | Thyristor: hockey-puck, 1.6kV, Ifmax: 2.8kA, 1.19kA, Igt: 250mA Min Qty: 1 | 0 |
|
$327.6700 | RFQ |
DISTI #
SP000627800
|
EBV Elektronik | STD THYR/DIODEN DISC (Alt: SP000627800) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T1190N16TOFVTXPSA1
T1190N16TOFVTXPSA1 CAD Models
T1190N16TOFVTXPSA1 Part Data Attributes:
|
T1190N16TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1190N16TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 2770A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2770 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |