Part Details for T1171-N47-3.3-10.0MHZ by Greenray Industries Inc
Overview of T1171-N47-3.3-10.0MHZ by Greenray Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1171HVIQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1171CQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1171HVIQ#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Part Details for T1171-N47-3.3-10.0MHZ
T1171-N47-3.3-10.0MHZ CAD Models
T1171-N47-3.3-10.0MHZ Part Data Attributes
|
T1171-N47-3.3-10.0MHZ
Greenray Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T1171-N47-3.3-10.0MHZ
Greenray Industries Inc
Oscillator, 10MHz Min, 300MHz Max, 10MHz Nom
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENRAY INDUSTRIES INC | |
Package Description | DIP5/14,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |