Part Details for T1144 by Pulse Electronics Corporation
Overview of T1144 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 66 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 32 |
|
$3.3320 / $4.9980 | Buy Now |
DISTI #
000000000000094840
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port | 0 |
|
Buy Now | |
DISTI #
T1144
|
Avnet Abacus | T1/E1 TRANSFORMER,DUAL, BH (Alt: T1144) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for T1144
T1144 CAD Models
T1144 Part Data Attributes
|
T1144
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1144
Pulse Electronics Corporation
Telecom Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1144
This table gives cross-reference parts and alternative options found for T1144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1144NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1144 vs T1144NL |