-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1120160125-000-ND
|
DigiKey | H16B-TSH-S-M25 Min Qty: 36 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.8650 | Buy Now |
DISTI #
T1120160125-000
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M25 Aluminum Alloy Gray - Bulk (Alt: T1120160125-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2777 / $14.7749 | Buy Now |
DISTI #
571-T1120160125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-S-M25 RoHS: Compliant | 0 |
|
$13.2500 / $19.4300 | Order Now |
DISTI #
72022900
|
RS | Heavy Duty Power Connector, H16B-TSH-S-M25 | TE Connectivity T1120160125-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0000 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$12.2500 | Buy Now |
DISTI #
AMPT1120160125-000
|
Heilind Electronics | H16B-TSH-S-M25 | Americas - 0 in Stock |
|
$12.6064 / $16.0074 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-S-M25 RoHS: Compliant | 0 |
|
$11.4000 / $18.3200 | Buy Now |
DISTI #
AMPT1120160125-000
|
Interstate Connecting Components | H16B-TSH-S-M25 | 0 |
|
$12.6064 / $16.0074 | Buy Now |
|
Master Electronics | H16B-TSH-S-M25 RoHS: Compliant | 0 |
|
$11.4000 / $18.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1120160125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1120160125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |