-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T111D756K015AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$60.0000 | Buy Now |
|
Quest Components | 1 |
|
$65.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T111D756K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T111D756K015AS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 75 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.55 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 3.937 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T111D756K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111D756K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T213D756K015SS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015SS4250 |
T213D756K015DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015DS4251 |
T213D756K015DS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015DS4250 |
T213D756K015RS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015RS4250 |
T213D756K015CS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015CS4251 |
T213D756K015DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015DS4252 |
T213D756K015SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015SS4251 |
T213D756K015CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED | T111D756K015AS vs T213D756K015CS |
T213D756K015PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED | T111D756K015AS vs T213D756K015PS |
T213D756K015SS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111D756K015AS vs T213D756K015SS4252 |