-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T111B135K050AS
|
Avnet Americas | Cap Tant Solid 1.3uF 50V 10% (5.26 X 24.26mm) Axial 125°C Bulk - Bulk (Alt: T111B135K050AS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T111B135K050AS
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 1.3uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$94.4500 / $124.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T111B135K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T111B135K050AS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.26 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 24.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T111B135K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111B135K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213B135K050BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050BS4251 |
T213B135K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050BS4250 |
T213B135K050GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050GS |
M39003/045124C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs M39003/045124C |
M39003/04-1218 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B135K050AS vs M39003/04-1218 |
T213B135K050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050GS7443 |
CSR91G135KP | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B135K050AS vs CSR91G135KP |
CSR91G135KD | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T111B135K050AS vs CSR91G135KD |
T213B135K050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050CS7443 |
T213B135K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T111B135K050AS vs T213B135K050SS4252 |