T111B115K100AS
KEMET Corporation
Description: Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED

Overview of T111B115K100AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for T111B115K100AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T111B115K100AS
Avnet Americas Cap Tant Solid 1.1uF 100V 10% (5.26 X 24.26mm) Axial 125°C Bulk - Bulk (Alt: T111B115K100AS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk 0
RFQ
DISTI # T111B115K100AS
TTI Tantalum Capacitors - Solid Leaded 100volts 1.1uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $353.0600
  • 10 $272.8000
  • 20 $267.4500
$267.4500 / $353.0600 Buy Now

CAD Models for T111B115K100AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T111B115K100AS by KEMET Corporation

T111B115K100AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
1.1 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.26 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0009 mA
Length
24.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Tan Delta
0.03
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T111B115K100AS
    KEMET Corporation
    Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T111B115K100AS

This table gives cross-reference parts and alternative options found for T111B115K100AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111B115K100AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/044216 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.1uF, KEMET Corporation T111B115K100AS vs M39003/044216
T213B115K100CS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100CS7443
T213B115K100GS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100GS
T213B115K100PS7200 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.1uF, KEMET Corporation T111B115K100AS vs T213B115K100PS7200
T213B115K100CS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100CS7293
T213B115K100CS Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111B115K100AS vs T213B115K100CS
T213B115K100DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100DS7443
T213B115K100DS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100DS4251
T213B115K100SS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100SS4250
T213B115K100PS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111B115K100AS vs T213B115K100PS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T111B115K100AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T111B115K100AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T111B115K100AS would you like to use for your alert(s)?
  • Please alert me when T111B115K100AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T111B115K100AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T111B115K100AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T111B115K100AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T111B115K100AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T111B115K100AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: