Part Details for T110HF80 by Vishay Intertechnologies
Overview of T110HF80 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110HF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-T110HF80
|
Avnet Americas | Diode Switching 800V 110A 2-Pin D-55 - Bulk (Alt: VS-T110HF80) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.5643 / $22.9213 | Buy Now |
Part Details for T110HF80
T110HF80 CAD Models
T110HF80 Part Data Attributes
|
T110HF80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T110HF80
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 110A, 800V V(RRM), Silicon, ROHS COMPLIANT, D-56, T-MODULE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, D-56, T-MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for T110HF80
This table gives cross-reference parts and alternative options found for T110HF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110HF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110HF80PBF | Rectifier Diode, 1 Phase, 1 Element, 110A, 800V V(RRM), Silicon, D-56, T-MODULE-3 | International Rectifier | T110HF80 vs T110HF80PBF |
T110HF80 | Rectifier Diode, 1 Phase, 1 Element, 110A, 800V V(RRM), Silicon, ROHS COMPLIANT, D-55, T-MODULE-2 | Vishay Semiconductors | T110HF80 vs T110HF80 |