-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1534
|
Newark | Capacitor Tant, 150Uf, 15V, 0.6 Ohm, 0.2, Axial, Capacitance:150Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Axial Leaded, Esr:0.6Ohm, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Kemet T110D157M015AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $21.0700 | Buy Now |
DISTI #
399-T110D157M015AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.1700 | Buy Now |
DISTI #
T110D157M015AT
|
Avnet Americas | Tantalum Capacitor, 150 uF, 15 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: T110D157M015AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-T110D157M015AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 150uF 20% RoHS: Compliant | 0 |
|
$22.1700 / $24.0600 | Order Now |
DISTI #
T110D157M015AT
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 15 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T110D157M015AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D157M015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D157M015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D157M015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D157M015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2278 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D157M015AT vs M39003/01-2278 |
T212D157M015MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AT vs T212D157M015MS7442 |
M39003/09-0332 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D157M015AT vs M39003/09-0332 |
T262D157M015RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D157M015AT vs T262D157M015RS4251 |
T262D157M015CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D157M015AT vs T262D157M015CS4252 |
M39003/01-2278 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D157M015AT vs M39003/01-2278 |
T215D157M015BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D157M015AT vs T215D157M015BS7293 |
M39003/01-2278A/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | T110D157M015AT vs M39003/01-2278A/TR |
M39003/09-2032/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | T110D157M015AT vs M39003/09-2032/TR |
T262D157M015CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AT vs T262D157M015CS7442 |