Part Details for T110C685K100ATTR by KEMET Corporation
Overview of T110C685K100ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C685K100ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5533
|
Newark | 6.80Uf 100V |Kemet T110C685K100ATTR RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$38.0400 / $42.5100 | Buy Now |
DISTI #
T110C685K100ATTR
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C685K100ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$34.7405 | Buy Now |