-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H2091
|
Newark | 3.90Uf 100V Rohs Compliant: No |Kemet T110C395J100AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7400 / $61.6000 | Buy Now |
DISTI #
399-T110C395J100AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 20 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.9610 | Buy Now |
DISTI #
T110C395J100AS
|
Avnet Americas | Cap Tant Solid 3.9uF 100V 5% (7.34 X 17.42mm) Axial 2.5 Ohm 125°C Bulk - Trays (Alt: T110C395J100AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-T110C395J100
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100volts 3.9uF 5% RoHS: Not Compliant | 15 |
|
$51.9800 / $65.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C395J100AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C395J100AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C395J100AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C395J100AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5359D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, | Vishay Intertechnologies | T110C395J100AS vs M39003/01-5359D/WR |
M39003/015559D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100AS vs M39003/015559D |
T212C395J100PS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100AS vs T212C395J100PS7442 |
T212C395J100RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C395J100AS vs T212C395J100RS4252 |
T212C395J100MS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100AS vs T212C395J100MS7442 |
M39003/015159C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C395J100AS vs M39003/015159C |
T110C395J100BT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100AS vs T110C395J100BT7443 |
T215C395J100PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100AS vs T215C395J100PS4252 |
T210C395J100PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C395J100AS vs T210C395J100PS |
M39003/015359E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100AS vs M39003/015359E |