-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C106M035AS7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 17 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3612 | Buy Now |
DISTI #
T110C106M035ASTR
|
Avnet Americas | Cap Tant Solid 10uF 35V 20% (7.34 X 17.42mm) Axial 2 Ohm 125?C T/R - Tape and Reel (Alt: T110C106M035ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110C106M035ASTU
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$8.9900 / $12.0600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C106M035AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106M035AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C106M035AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106M035AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C106M035RT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035RT7442 |
T110C106M035RT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035RT7443 |
T110C106M035MS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035MS7293 |
T110C106M035PS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035PS |
T110C106M035ST7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035ST7443 |
T110C106M035DT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035DT7293 |
T110C106M035ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035ASC-7443 |
150D106X0035R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C106M035AS7200 vs 150D106X0035R2B |
T110C106M035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035ATC-7293 |
T110C106M035CS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M035AS7200 vs T110C106M035CS |