There are no models available for this part yet.
Overview of T110C106K075AT7443 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T110C106K075AT7443 by KEMET Corporation
Part Data Attributes for T110C106K075AT7443 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.005 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110C106K075AT7443
This table gives cross-reference parts and alternative options found for T110C106K075AT7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106K075AT7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2898/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | T110C106K075AT7443 vs M39003/01-2898/PR |
T212C106K075CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C106K075AT7443 vs T212C106K075CS4252 |
M39003/017297F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C106K075AT7443 vs M39003/017297F |
T212C106K075BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C106K075AT7443 vs T212C106K075BS4250 |
T110C106K075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T110C106K075AT7443 vs T110C106K075RS7442 |
T110C106K075CS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T110C106K075AT7443 vs T110C106K075CS7443 |
M39003/012658H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C106K075AT7443 vs M39003/012658H |
150D106X9075R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K075AT7443 vs 150D106X9075R2BE3 |
M39003/01-3138C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | T110C106K075AT7443 vs M39003/01-3138C/RR |
M39003/014297E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C106K075AT7443 vs M39003/014297E |