-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B566K006ASTR
|
Avnet Americas | Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T110B566K006ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110B566K006-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 56 uF 0.05 RoHS: Not Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B566K006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B566K006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B566K006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B566K006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B566K006CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B566K006AS7200 vs T212B566K006CS7443 |
M39003/014010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 130uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B566K006AS7200 vs M39003/014010 |
T210B566K006SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110B566K006AS7200 vs T210B566K006SS7200 |
T110B566K006RT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110B566K006AS7200 vs T110B566K006RT7293 |
M39003/016010E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B566K006AS7200 vs M39003/016010E |
M39003/018010C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B566K006AS7200 vs M39003/018010C |
T110B566K006PT | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110B566K006AS7200 vs T110B566K006PT |
M39003/01-4010C/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | Vishay Intertechnologies | T110B566K006AS7200 vs M39003/01-4010C/PR |
M39003/012486D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B566K006AS7200 vs M39003/012486D |
T212B566K006PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110B566K006AS7200 vs T212B566K006PS7293 |