-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1387
|
Newark | Capacitor Tant, 5.6Uf, 35V, 3 Ohm, 0.1, Axial, Capacitance:5.6Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B565K035AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.0700 | Buy Now |
DISTI #
399-T110B565K035AT-ND
|
DigiKey | CAP TANT 5.6UF 10% 35V AXIAL Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1500 | Buy Now |
DISTI #
T110B565K035AT
|
Avnet Americas | Tantalum Capacitor, 5.6 uF, 35 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T110B565K035AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7134 / $7.7920 | Buy Now |
DISTI #
80-T110B565K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 5.6uF 10% RoHS: Compliant | 0 |
|
$9.1600 / $9.2700 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 5.6 UF, THROUGH HOLE MOUNT | 71 |
|
$10.3574 / $12.5969 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 5.6 UF, THROUGH HOLE MOUNT | 54 |
|
$1.6650 / $3.3300 | Buy Now |
DISTI #
T110B565K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 5.6uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 60 In Stock |
|
$9.1600 | Buy Now |
DISTI #
T110B565K035AT
|
Avnet Abacus | Tantalum Capacitor, 5.6 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B565K035AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B565K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B565K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B565K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B565K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B565K035CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | T110B565K035AT vs T212B565K035CS7293 |
M39003/01-6106H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110B565K035AT vs M39003/01-6106H |
M39003/01-2783 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110B565K035AT vs M39003/01-2783 |
M39003/017106E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B565K035AT vs M39003/017106E |
T215B565K035SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B565K035AT vs T215B565K035SS4251 |
T215B565K035DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B565K035AT vs T215B565K035DS4252 |
M39003/01-2543 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110B565K035AT vs M39003/01-2543 |
M39003/01-6106H/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | T110B565K035AT vs M39003/01-6106H/HR |
M39003/01-2783/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | T110B565K035AT vs M39003/01-2783/PR |
M39003/01-2543/TR | Vishay Intertechnologies | $8.1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | T110B565K035AT vs M39003/01-2543/TR |