-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8768
|
Newark | Tantalum Capacitor, 4.7Uf, 50V, 2.5 Ohm, 0.1, Axial, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B475K050AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $9.4400 | Buy Now |
DISTI #
399-11302-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$6.4421 / $12.1300 | Buy Now |
DISTI #
T110B475K050AT
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 50 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T110B475K050AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0170 / $8.2625 | Buy Now |
DISTI #
80-T110B475K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 4.7uF 10% RoHS: Compliant | 96 |
|
$7.0200 / $11.3100 | Buy Now |
DISTI #
T110B475K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 4.7uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$6.9700 / $11.2000 | Buy Now |
DISTI #
T110B475K050AT
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B475K050AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B475K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B475K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B475K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B475K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215B475K050DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B475K050AT vs T215B475K050DS4251 |
T110B475K050RT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | T110B475K050AT vs T110B475K050RT |
T110B475K050CT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | T110B475K050AT vs T110B475K050CT7443 |
T110B475K050DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | T110B475K050AT vs T110B475K050DT7293 |
T215B475K050PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B475K050AT vs T215B475K050PS7293 |
T212B475K050BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B475K050AT vs T212B475K050BS4252 |
M39003/01-2608 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | T110B475K050AT vs M39003/01-2608 |
M39003/012608B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B475K050AT vs M39003/012608B |
T215B475K050RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B475K050AT vs T215B475K050RS4252 |
M39003/012368C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B475K050AT vs M39003/012368C |