Part Details for T110B335M075AT7200 by KEMET Corporation
Overview of T110B335M075AT7200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B335M075AT7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B335M075AT7200
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 75 V, � 20%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110B335M075AT7200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T110B335M075AT7200
T110B335M075AT7200 CAD Models
T110B335M075AT7200 Part Data Attributes
|
T110B335M075AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B335M075AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110B335M075AT7200
This table gives cross-reference parts and alternative options found for T110B335M075AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B335M075AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B335M075CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B335M075AT7200 vs T212B335M075CS4250 |
M39003/01-8283 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110B335M075AT7200 vs M39003/01-8283 |
T212B335M075DS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T110B335M075AT7200 vs T212B335M075DS7442 |
T110B335M075RT7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T110B335M075AT7200 vs T110B335M075RT7200 |
T210B335M075PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T110B335M075AT7200 vs T210B335M075PS7200 |
M39003/016283H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B335M075AT7200 vs M39003/016283H |
T215B335M075CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B335M075AT7200 vs T215B335M075CS4252 |
T212B335M075PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T110B335M075AT7200 vs T212B335M075PS7200 |
T215B335M075RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B335M075AT7200 vs T215B335M075RS7293 |
T212B335M075RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B335M075AT7200 vs T212B335M075RS4252 |