-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110B226M015AS7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 24 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3283 | Buy Now |
DISTI #
T110B226M015ASTR
|
Avnet Americas | Cap Tant Solid 22uF 15V 20% (4.7 X 12.04mm) Axial 2 Ohm 125?C T/R - Tape and Reel (Alt: T110B226M015ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110B226M015-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 22uF 20% RoHS: Not Compliant | 0 |
|
$8.2800 | Order Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 20% +TOL, 20% -TOL, 22UF, THROUGH HOLE MOUNT | 1312 |
|
$0.8393 / $3.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B226M015AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B226M015AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B226M015AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B226M015AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/012272D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B226M015AS7200 vs M39003/012272D |
M39003/016054B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015AS7200 vs M39003/016054B |
T110B226M015BT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | T110B226M015AS7200 vs T110B226M015BT |
T212B226M015MS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015AS7200 vs T212B226M015MS4250 |
T110B226M015PT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | T110B226M015AS7200 vs T110B226M015PT7200 |
M39003/012512B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015AS7200 vs M39003/012512B |
M39003/01-2992 | Vishay Intertechnologies | $9.3951 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | T110B226M015AS7200 vs M39003/01-2992 |
T212B226M015CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF | T110B226M015AS7200 vs T212B226M015CS7200 |
T212B226M015BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015AS7200 vs T212B226M015BS4251 |
T110B226M015AT | KEMET Corporation | $9.4954 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T110B226M015AS7200 vs T110B226M015AT |