Part Details for T110B225M075ASTR by KEMET Corporation
Results Overview of T110B225M075ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T110B225M075ASTR Information
T110B225M075ASTR by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T110B225M075ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B225M075ASTR
|
Avnet Americas | Cap Tant Solid 2.2uF 75V 20% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T110B225M075ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110B225M075-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 75volts 2.2uF 20% RoHS: Not Compliant | 0 |
|
Order Now |