-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B225M060AS
|
Avnet Americas | Cap Tant Solid 2.2uF 60V 20% (4.7 X 12.04mm) Axial 3.5 Ohm 125?C Bulk - Bulk (Alt: T110B225M060AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110B225M060
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 60volts 2.2uF 20% RoHS: Not Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B225M060AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B225M060AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B225M060AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B225M060AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B225M060DS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060DS7200 |
T110B225M060PT | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060PT |
T110B225M060ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060ASC-7442 |
T110B225M060AS7442 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060AS7442 |
T110B225M060PT7443 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060PT7443 |
T110B225M060ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060ATC-7293 |
150D225X0060B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 60 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110B225M060AS vs 150D225X0060B2TE3 |
150D225X0060B2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 60 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B225M060AS vs 150D225X0060B2B |
T110B225M060MS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060MS7200 |
T110B225M060ST | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | T110B225M060AS vs T110B225M060ST |