Part Details for T110B156K020AS4538 by KEMET Corporation
Overview of T110B156K020AS4538 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B156K020AS4538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110B156K020AS4538-ND
|
DigiKey | 15.0UF 20.0V Min Qty: 75 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0657 | Buy Now |
DISTI #
906D715-58
|
TTI | Tantalum Capacitors - Solid Leaded 15UF 20V 10% Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
Buy Now |