Part Details for T110B106M020ATTR by KEMET Corporation
Overview of T110B106M020ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B106M020ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9622
|
Newark | 10.0Uf 20.0V Rohs Compliant: Yes |Kemet T110B106M020ATTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7500 / $6.7400 | Buy Now |
DISTI #
T110B106M020ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Tape and Reel (Alt: T110B106M020ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T110B106M20AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 10uF 20% RoHS: Compliant | 0 |
|
$5.8700 | Order Now |