-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3018
|
Newark | Tantalum Capacitor, Polar, T110 Series, 10 F, 10%, 20 V, Axial Leaded Rohs Compliant: Yes |Kemet T110B106K020AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$7.5700 / $10.3500 | Buy Now |
DISTI #
70K8760
|
Newark | Tantalum Capacitor, 10Uf, 20V, 2.9 Ohm, 0.1, Axial, Capacitance:10Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.9Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B106K020AT Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $6.8100 | Buy Now |
DISTI #
79AH7594
|
Newark | Cap 10Uf 20Vdc 10% 4.7 X 12.04Mm Axl Rohs Compliant: Yes |Kemet T110B106K020AT Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $3.9200 | Buy Now |
DISTI #
399-11290-ND
|
DigiKey | CAP TANT 10UF 10% 20V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1812 / $10.9100 | Buy Now |
DISTI #
T110B106K020AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B106K020AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 / $8.8800 | Buy Now |
DISTI #
80-T110B106K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 10uF 10% RoHS: Compliant | 74 |
|
$6.1800 / $9.6700 | Buy Now |
DISTI #
70395548
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T110 Series | KEMET T110B106K020AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$7.4600 / $9.9500 | Buy Now |
DISTI #
T110B106K020AT
|
TTI | Tantalum Capacitors - Solid Leaded 20volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 25 In Stock |
|
$6.1800 / $9.1500 | Buy Now |
DISTI #
T110B106K020AT
|
TME | Capacitor: tantalum, 10uF, 20VDC, THT, B, ±10%, -55÷125°C, 2.9Ω, T110 Min Qty: 1 | 0 |
|
$7.4300 / $15.3700 | RFQ |
DISTI #
T110B106K020AT
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B106K020AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B106K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B106K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B106K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B106K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D106X9020B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs 150D106X9020B2T |
M39003/01-2526H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-2526H |
150D106X9020B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs 150D106X9020B2B |
M39003/01-8078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-8078 |
150D106X9020B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs 150D106X9020B2BE3 |
M39003/01-2526 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-2526 |
M39003/01-6078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-6078 |
M39003/01-2286H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-2286H |
M39003/01-2766H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-2766H |
M39003/01-3006H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B106K020AT vs M39003/01-3006H |