-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H1913
|
Newark | 1.00Uf 100V Rohs Compliant: No |Kemet T110B105K100AS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6300 / $27.0000 | Buy Now |
DISTI #
399-T110B105K100AS-ND
|
DigiKey | CAP TANT 1UF 10% 100V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
65 In Stock |
|
$27.2627 / $37.5400 | Buy Now |
DISTI #
T110B105K100AS
|
Avnet Americas | AXIALPOLAR,1UF,100V,10%,B CASE,BULK - Bulk (Alt: T110B105K100AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3180 / $36.1860 | Buy Now |
DISTI #
80-T110B105K100
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100volts 1uF 10% RoHS: Not Compliant | 19 |
|
$23.9700 / $38.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 225 |
|
$17.7120 / $21.6000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOUNT | 180 |
|
$20.7000 / $23.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B105K100AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B105K100AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B105K100AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105K100AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B105K100RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110B105K100AS vs T212B105K100RS7442 |
M39003/01-2945H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K100AS vs M39003/01-2945H |
T212B105K100MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110B105K100AS vs T212B105K100MS7442 |
M39003/01-2465 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K100AS vs M39003/01-2465 |
M39003/01-3185H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K100AS vs M39003/01-3185H |
T212B105K100PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110B105K100AS vs T212B105K100PS7442 |
M39003/01-6375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B105K100AS vs M39003/01-6375 |
CSR132945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | T110B105K100AS vs CSR132945 |
CSR132705 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | T110B105K100AS vs CSR132705 |
M39003/01-8375 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110B105K100AS vs M39003/01-8375 |