-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110A563K035AS
|
Avnet Americas | Cap Tant Solid 0.056uF 35V 10% (3.43 X 7.26mm) Axial 125°C Bulk - Bulk (Alt: T110A563K035AS) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110A563K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.056uF 10% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$72.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 56nf, 35V, 10±% | 4 |
|
$78.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A563K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A563K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A563K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A563K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A563K035PS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035PS |
150D563X9035A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A563K035AS vs 150D563X9035A2B |
150D563X9035A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110A563K035AS vs 150D563X9035A2BE3 |
T110A563K035BT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035BT |
T110A563K035MT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035MT7200 |
T110A563K035PT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035PT7200 |
T110A563K035CS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035CS7442 |
T110A563K035MS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035MS7293 |
T110A563K035AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035AS7443 |
T110A563K035RT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K035AS vs T110A563K035RT7442 |