Part Details for T110A333J100PT by KEMET Corporation
Overview of T110A333J100PT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A333J100PT
T110A333J100PT CAD Models
T110A333J100PT Part Data Attributes
|
T110A333J100PT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A333J100PT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A333J100PT
This table gives cross-reference parts and alternative options found for T110A333J100PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A333J100PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A333J100RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A333J100PT vs T215A333J100RS7293 |
M39003/01-4329F/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | Vishay Intertechnologies | T110A333J100PT vs M39003/01-4329F/RR |
T110A333J100DS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | T110A333J100PT vs T110A333J100DS7293 |
T212A333J100MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | T110A333J100PT vs T212A333J100MS7200 |
T212A333J100RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | T110A333J100PT vs T212A333J100RS7293 |
T212A333J100SS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | T110A333J100PT vs T212A333J100SS7442 |
T212A333J100SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A333J100PT vs T212A333J100SS4251 |
M39003/014329D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A333J100PT vs M39003/014329D |
T215A333J100DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A333J100PT vs T215A333J100DS4252 |
T215A333J100SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A333J100PT vs T215A333J100SS4251 |