Part Details for T110A275K016AT by KEMET Corporation
Overview of T110A275K016AT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110A275K016AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110A275K016AT
|
Avnet Abacus | Tantalum Capacitor, 2.7 uF, 16 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110A275K016AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T110A275K016AT
T110A275K016AT CAD Models
T110A275K016AT Part Data Attributes
|
T110A275K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A275K016AT
KEMET Corporation
Tantalum Electrolytic Capacitor; Capacitance:2.7uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:16V; Package/Case:A; Terminal Type:Axial Leaded; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:T110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |