-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H1802
|
Newark | .120Uf 100V Rohs Compliant: No |Kemet T110A124J100AS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8800 / $22.1500 | Buy Now |
DISTI #
399-T110A124J100AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 150 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1500 | Buy Now |
DISTI #
T110A124J100AS
|
Avnet Americas | Cap Tant Solid 0.12uF 100V 5% (3.43 X 7.26mm) Axial 25 Ohm 125?C Bulk - Bulk (Alt: T110A124J100AS) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9385 / $18.8866 | Buy Now |
DISTI #
80-T110A124J100
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100volts 0.12uF 5% RoHS: Not Compliant | 0 |
|
$21.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A124J100AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A124J100AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A124J100AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A124J100AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/015339H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A124J100AS vs M39003/015339H |
T212A124J100RS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.12uF, | KEMET Corporation | T110A124J100AS vs T212A124J100RS7442 |
T110A124J100CT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.12uF, | KEMET Corporation | T110A124J100AS vs T110A124J100CT7200 |
M39003/015339D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A124J100AS vs M39003/015339D |
T110A124J100DT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.12uF, | KEMET Corporation | T110A124J100AS vs T110A124J100DT7443 |
M39003/01-5139 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T110A124J100AS vs M39003/01-5139 |
T212A124J100PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.12uF, | KEMET Corporation | T110A124J100AS vs T212A124J100PS7443 |
T110A124J100MS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.12uF, | KEMET Corporation | T110A124J100AS vs T110A124J100MS7443 |
M39003/01-4347/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.12uF, | Vishay Intertechnologies | T110A124J100AS vs M39003/01-4347/PR |
M39003/016347F | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A124J100AS vs M39003/016347F |