-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110A105J050AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 150 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6792 | Buy Now |
DISTI #
T110A105J050AT
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 5%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110A105J050AT) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110A105J050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1uF 5% ESR=8Ohms RoHS: Compliant | 128 |
|
$6.6600 / $10.6700 | Buy Now |
DISTI #
T110A105J050AT
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 50 V, � 5%, -55 �C, 125 �C, Axial Leaded (Alt: T110A105J050AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A105J050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A105J050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A105J050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A105J050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/015478A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A105J050AT vs M39003/015478A |
T212A105J050RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110A105J050AT vs T212A105J050RS7293 |
M39003/01-7193C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A105J050AT vs M39003/01-7193C |
M39003/018193 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A105J050AT vs M39003/018193 |
T212A105J050BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110A105J050AT vs T212A105J050BS7443 |
M39003/014193F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A105J050AT vs M39003/014193F |
T215A105J050BS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A105J050AT vs T215A105J050BS4251 |
M39003/01-8193H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A105J050AT vs M39003/01-8193H |
T212A105J050SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A105J050AT vs T212A105J050SS4250 |
T212A105J050MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A105J050AT vs T212A105J050MS7443 |