-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7829
|
Newark | .100Uf 50.0V Rohs Compliant: No |Kemet T110A104K050AS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $6.6500 | Buy Now |
DISTI #
399-T110A104K050AS-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V AXIAL Min Qty: 150 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6650 | Buy Now |
DISTI #
T110A104K050AS
|
Avnet Americas | Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial 26 Ohm 125?C Bulk - Bulk (Alt: T110A104K050AS) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$4.0323 / $4.2454 | Buy Now |
DISTI #
80-T110A104K050
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 0.1uF 10% RoHS: Not Compliant | 41 |
|
$5.6600 / $8.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 464 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | HERMETICALLY SEALED AXIAL TANTALUM CAPACITORS 50V 0.1UF 10% | 371 |
|
$5.2000 / $12.0000 | Buy Now |
DISTI #
T110A104K050AS
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 0.1uF 10% Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$5.6800 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A104K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A104K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A104K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A104K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/012818F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110A104K050AS vs M39003/012818F |
M39003/018164 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | T110A104K050AS vs M39003/018164 |
M39003/01-2578 | KEMET Corporation | $1.2830 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | T110A104K050AS vs M39003/01-2578 |
T215A104K050CS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110A104K050AS vs T215A104K050CS4252 |
T110A104K050CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, | T110A104K050AS vs T110A104K050CS7293 |
CSR13G104KP | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | T110A104K050AS vs CSR13G104KP |
M39003/01-2578 | Vishay Intertechnologies | $8.8818 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | T110A104K050AS vs M39003/01-2578 |
T110A104K050AT | KEMET Corporation | $2.8823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T110A104K050AS vs T110A104K050AT |
T110A104K050SS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, | T110A104K050AS vs T110A104K050SS |
T212A104K050BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, | T110A104K050AS vs T212A104K050BS7443 |