Part Details for T11-814-1 by Schurter Electronic Components
Overview of T11-814-1 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-814-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T11-814 Series Thermal Circuit Breaker, 240VAC Drop-in type, Quick connect terminals 2.8 x 0.8 mm, 1A RoHS: Compliant | 0 |
|
$7.4700 / $10.8800 | Buy Now |
|
Master Electronics | T11-814 Series Thermal Circuit Breaker, 240VAC Drop-in type, Quick connect terminals 2.8 x 0.8 mm, 1A RoHS: Compliant | 0 |
|
$7.4700 / $10.8800 | Buy Now |