Part Details for T11-611-10 by Schurter Electronic Components
Overview of T11-611-10 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-611-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T11-611 Series Thermal Circuit Breaker, 240VAC Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 10A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
|
Master Electronics | T11-611 Series Thermal Circuit Breaker, 240VAC Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 10A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
Part Details for T11-611-10
T11-611-10 CAD Models
T11-611-10 Part Data Attributes:
|
T11-611-10
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T11-611-10
Schurter Electronic Components
CIRCUIT BREAKER,T11 10ACIRCUIT BREAKER,T11 10A; Current rating:10A; Poles, No. of:1; Voltage rating, AC:240V; Voltage rating, DC:48V; Depth, external:48.2mm; Length / Height, external:25mm; Resistance, insulation:100MR; Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 14 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 25 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |