Part Details for T11-611-1.5 by Schurter Electronic Components
Overview of T11-611-1.5 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-611-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T11-611 Series Thermal Circuit Breaker, 240VAC Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 1.5A RoHS: Compliant |
100 In Stock |
|
$0 | Buy Now |