Part Details for T11-211R-1.5 by Schurter Electronic Components
Overview of T11-211R-1.5 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2211RP-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
HAT2211R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for T11-211R-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, Setting Indication on reset button1.5A RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now |
|
Master Electronics | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, Setting Indication on reset button1.5A RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now |