Part Details for T11-211-5 by Schurter Electronic Components
Overview of T11-211-5 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2331
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 5A, Product Range:T11-211 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T11-211-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$9.9100 / $10.8900 | Buy Now |
DISTI #
32C2331
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 1Pole 5A 240VAC - Bulk (Alt: 32C2331) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 133 Partner Stock |
|
$9.4400 / $10.3700 | Buy Now |
DISTI #
4400.0006
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 1Pole 5A 240VAC - Boxed Product (Development Kits) (Alt: 4400.0006) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$6.9645 / $7.7840 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 240VAC RoHS: Compliant |
26 In Stock |
|
$7.7300 / $9.6900 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 5A 240VAC RoHS: Compliant |
26 In Stock |
|
$7.7300 / $9.6900 | Buy Now |
Part Details for T11-211-5
T11-211-5 CAD Models
T11-211-5 Part Data Attributes
|
T11-211-5
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T11-211-5
Schurter Electronic Components
Thermal Magnetic Circuit Breaker; Current Rating:5A; Voltage Rating, AC:240V; Voltage Rating, DC:28V; Number of Poles:1; Mounting Type:Snap-In
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Actuator Type | RESET BUTTON | |
Body Breadth | 11 mm | |
Body Height | 50.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |