Part Details for T11-211-11 by Schurter Electronic Components
Overview of T11-211-11 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-211-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400.0073
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1.1A 240VAC/48VDC - Boxed Product (Development Kits) (Alt: 4400.0073) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$6.9645 / $7.7840 | Buy Now |
DISTI #
4400.0572
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1.1A 240VAC/48VDC - Boxed Product (Development Kits) (Alt: 4400.0572) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 11A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
|
Master Electronics | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 11A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |