Part Details for T11-2-30.0A-01-31A-V by Sensata Technologies
Overview of T11-2-30.0A-01-31A-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-2-30.0A-01-31A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T112300A131AV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$18.5800 | Order Now |
DISTI #
51494661
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/65VDC Min Qty: 3 Package Multiple: 3 Date Code: 1914 | Americas - 12 |
|
$20.8130 / $33.2410 | Buy Now |