Part Details for T11-2-15.0A-01-11ALS by Sensata Technologies
Overview of T11-2-15.0A-01-11ALS by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-2-15.0A-01-11ALS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T112150A111ALS
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$17.0600 | Order Now |
DISTI #
51491529
|
Verical | Circuit Breaker Magnetic 1Pole 15A Min Qty: 3 Package Multiple: 3 Date Code: 1624 | Americas - 6 |
|
$19.1100 / $30.5110 | Buy Now |