Part Details for T11-2-10.0A-01-10 by Sensata Circuit Breakers
Results Overview of T11-2-10.0A-01-10 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T11-2-10.0A-01-10 Information
T11-2-10.0A-01-10 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T11-2-10.0A-01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1516-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8800 | Buy Now |
DISTI #
71528803
|
RS | Circuit Breaker Magnetic-Hydraulic 1.7A 250VAC 65VDC 1 Pole Toggle UL1077 | Sensata - Airpax T11-2-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$19.9800 | Buy Now |
DISTI #
APXT11-2-10.0A-01-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
21 In Stock |
|
$13.3800 / $23.6200 | Buy Now |
DISTI #
000000000000418179
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$14.9500 / $24.9700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
21 In Stock |
|
$13.3800 / $23.6200 | Buy Now |