Part Details for T11-2-1.00A-22464-1-V by Sensata Technologies
Overview of T11-2-1.00A-22464-1-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in)Pitch. | |
71922-464LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 64Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for T11-2-1.00A-22464-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T112100A224641V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.1800 | Order Now |