There are no models available for this part yet.
Overview of T11-2-1.00A-06-31A-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T11-2-1.00A-06-31A-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-T11-2-1.00A-06-31A-V-ND
|
DigiKey | CIR BRKR HYDMAG 2 PL 250VAC 5 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$14.3600 / $18.4400 | Buy Now | |
DISTI #
723-T11-2-1.00A-06-31A-V-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 250VAC,5 Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3000 | Buy Now | |
DISTI #
72252898
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-2-1.00A-06-31A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8200 / $22.8400 | RFQ | |
DISTI #
APXT11-2-1.00A-06-31A-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - Paddle Handle - 1 Pole - Series Circuit Protector - Slow DC-50/60Hz - 1A - Bright Nickel Hex Nut - Vertical Mount (Off/On & O/I). RoHS: Compliant |
150 Partner Stock |
|
$13.1300 / $23.4300 | Buy Now | ||
DISTI #
000000000006091376
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$13.6600 / $22.9300 | Buy Now | |
DISTI #
C1S119700293369
|
Chip1Stop | Circuit Breakers | 150 |
|
$14.4000 / $20.5000 | Buy Now | |
Master Electronics | Circuit Breaker - Paddle Handle - 1 Pole - Series Circuit Protector - Slow DC-50/60Hz - 1A - Bright Nickel Hex Nut - Vertical Mount (Off/On & O/I). RoHS: Compliant |
150 Partner Stock |
|
$13.1300 / $23.4300 | Buy Now |